4700 pF Film Capacitor 65V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT1D47K-F

DigiKey Part Number
DMT1D47K-F-ND
Manufacturer
Manufacturer Product Number
DMT1D47K-F
Description
CAP FILM 4700PF 10% 100VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 65V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
DMT1D47K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
65V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.209" W (13.00mm x 5.30mm)
Height - Seated (Max)
0.448" (11.37mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 437
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.74000£1.74
10£1.18000£11.80
50£0.96120£48.06
100£0.89340£89.34
500£0.77878£389.39
1,000£0.74331£743.31
2,500£0.70584£1,764.60
5,000£0.68324£3,416.20
Manufacturers Standard Package
Unit Price without VAT:£1.74000
Unit Price with VAT:£2.08800