


DME2W10K-F | |
|---|---|
DigiKey Part Number | 338-3181-ND |
Manufacturer | |
Manufacturer Product Number | DME2W10K-F |
Description | CAP FILM 10UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME2W10K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.630" W (31.00mm x 16.00mm) | |
Height - Seated (Max) | 1.083" (27.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.95000 | £9.95 |
| 10 | £7.69700 | £76.97 |
| 50 | £6.79400 | £339.70 |
| 100 | £6.51430 | £651.43 |
| 500 | £6.04066 | £3,020.33 |
| 1,000 | £5.89390 | £5,893.90 |
| Unit Price without VAT: | £9.95000 |
|---|---|
| Unit Price with VAT: | £11.94000 |

