
DCMC602U100EA2B | |
|---|---|
DigiKey Part Number | DCMC602U100EA2B-ND |
Manufacturer | |
Manufacturer Product Number | DCMC602U100EA2B |
Description | CAP ALUM 6000UF 100V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 62mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 62mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.376 A @ 10 kHz | |
Lead Spacing | 0.750" (19.05mm) | |
Size / Dimension | 1.750" Dia (44.45mm) | |
Height - Seated (Max) | 2.187" (55.55mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.64000 | £21.64 |
| 48 | £14.35479 | £689.03 |
| 96 | £13.67604 | £1,312.90 |
| 144 | £13.33368 | £1,920.05 |
| 528 | £12.65267 | £6,680.61 |
| Unit Price without VAT: | £21.64000 |
|---|---|
| Unit Price with VAT: | £25.96800 |

