38000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 16.3mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCMC383U050BB2B

DigiKey Part Number
338-1220-ND
Manufacturer
Manufacturer Product Number
DCMC383U050BB2B
Description
CAP ALUM 38000UF 50V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
38000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 16.3mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +75%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
16.3mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
11.9 A @ 120 Hz
Ripple Current @ High Frequency
13.328 A @ 10 kHz
Lead Spacing
0.875" (22.22mm)
Size / Dimension
2.000" Dia (50.80mm)
Height - Seated (Max)
3.125" (79.38mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£25.76000£25.76
42£17.54357£736.83
84£16.73440£1,405.69
126£16.32643£2,057.13
Manufacturers Standard Package
Unit Price without VAT:£25.76000
Unit Price with VAT:£30.91200