13000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23.7mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCMC133T200DJ2B

DigiKey Part Number
DCMC133T200DJ2B-ND
Manufacturer
Manufacturer Product Number
DCMC133T200DJ2B
Description
CAP ALUM 13000UF 200V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
13000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23.7mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
23.7mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
12 A @ 120 Hz
Ripple Current @ High Frequency
14.04 A @ 10 kHz
Lead Spacing
1.250" (31.75mm)
Size / Dimension
3.000" Dia (76.20mm)
Height - Seated (Max)
3.687" (93.65mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£37.75130£3,775.13
Unit Price without VAT:£37.75130
Unit Price with VAT:£45.30156