
DCMC124U050DJ2B | |
|---|---|
DigiKey Part Number | DCMC124U050DJ2B-ND |
Manufacturer | |
Manufacturer Product Number | DCMC124U050DJ2B |
Description | CAP ALUM 120000UF 50V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7.7mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 7.7mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 22.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 23.835 A @ 10 kHz | |
Lead Spacing | 1.250" (31.75mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 3.687" (93.65mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | £29.48017 | £3,537.62 |
| Unit Price without VAT: | £29.48017 |
|---|---|
| Unit Price with VAT: | £35.37620 |

