Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04F101FODM | |
|---|---|
DigiKey Part Number | CMR04F101FODM-ND |
Manufacturer | |
Manufacturer Product Number | CMR04F101FODM |
Description | CAP MICA 100PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 100 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.370" L x 0.201" W (9.40mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.350" (8.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04F101FODP | Cornell Dubilier Knowles | 0 | CMR04F101FODP-ND | £19.29115 | Parametric Equivalent |
| CMR04F101FODR | Cornell Dubilier Knowles | 0 | CMR04F101FODR-ND | £23.00636 | Parametric Equivalent |
| CMR04F101FPDM | Cornell Dubilier Knowles | 0 | CMR04F101FPDM-ND | £15.77344 | Parametric Equivalent |
| CMR04F101FPDP | Cornell Dubilier Knowles | 0 | CMR04F101FPDP-ND | £21.21083 | Parametric Equivalent |
| CMR04F101FPDR | Cornell Dubilier Knowles | 0 | CMR04F101FPDR-ND | £25.29900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | £14.36257 | £502.69 |
| Unit Price without VAT: | £14.36257 |
|---|---|
| Unit Price with VAT: | £17.23508 |


