
CM06FD242JO3 | |
|---|---|
DigiKey Part Number | CM06FD242JO3-ND |
Manufacturer | |
Manufacturer Product Number | CM06FD242JO3 |
Description | CAP MICA 500V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2400 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2400 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.669" L x 0.260" W (17.00mm x 6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.70000 | £10.70 |
| 10 | £8.30800 | £83.08 |
| 50 | £7.35120 | £367.56 |
| 100 | £7.05460 | £705.46 |
| 500 | £6.55262 | £3,276.31 |
| 1,000 | £6.39702 | £6,397.02 |
| Unit Price without VAT: | £10.70000 |
|---|---|
| Unit Price with VAT: | £12.84000 |

