
CGS551T250R4C | |
|---|---|
DigiKey Part Number | 338-1412-ND |
Manufacturer | |
Manufacturer Product Number | CGS551T250R4C |
Description | CAP ALUM 550UF 250V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 550 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 98mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 98mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.4 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.375" Dia (34.93mm) | |
Height - Seated (Max) | 4.125" (104.78mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.90000 | £39.90 |
| 10 | £31.38000 | £313.80 |
| 80 | £27.11338 | £2,169.07 |
| 160 | £26.15081 | £4,184.13 |
| Unit Price without VAT: | £39.90000 |
|---|---|
| Unit Price with VAT: | £47.88000 |

