
CGS112U150R4C | |
|---|---|
DigiKey Part Number | 338-1417-ND |
Manufacturer | |
Manufacturer Product Number | CGS112U150R4C |
Description | CAP ALUM 1100UF 150V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1100 µF 150 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 64mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 150 V | |
ESR (Equivalent Series Resistance) | 64mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.72 A @ 10 kHz | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.375" Dia (34.93mm) | |
Height - Seated (Max) | 4.125" (104.78mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.60000 | £39.60 |
| 10 | £31.13300 | £311.33 |
| 80 | £26.89200 | £2,151.36 |
| 160 | £25.92925 | £4,148.68 |
| Unit Price without VAT: | £39.60000 |
|---|---|
| Unit Price with VAT: | £47.52000 |

