
CGO632M028L | |
|---|---|
DigiKey Part Number | CGO632M028L-ND |
Manufacturer | |
Manufacturer Product Number | CGO632M028L |
Description | CAP ALUM 6300UF 20% 28V SCREW CH |
Customer Reference | |
Detailed Description | 6300 µF 28 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 28 V | |
ESR (Equivalent Series Resistance) | 21mOhm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.972 A @ 120 Hz | |
Ripple Current @ High Frequency | 8.3 A @ 20 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.375" Dia (34.93mm) | |
Height - Seated (Max) | 2.125" (53.98mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |

