CDV30FH111FO3F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £20.95200
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £21.69667
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £23.86125
Datasheet
110 pF Mica Capacitor 1.5 kV Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDV30FH111FO3F

DigiKey Part Number
CDV30FH111FO3F-ND
Manufacturer
Manufacturer Product Number
CDV30FH111FO3F
Description
MICA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
110 pF Mica Capacitor 1.5 kV Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
110 pF
Tolerance
±1%
Voltage - Rated
1.5 kV
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
-
Features
General Purpose
Size / Dimension
-
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
9£23.04000£207.36
Manufacturers Standard Package
Unit Price without VAT:£23.04000
Unit Price with VAT:£27.64800