
CDV30FF103JO3F+FEZ | |
|---|---|
DigiKey Part Number | CDV30FF103JO3F+FEZ-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FF103JO3F+FEZ |
Description | MICA |
Customer Reference | |
Detailed Description | 10000 pF Mica Capacitor 1 kV Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10000 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.437" (11.10mm) | |
Features | General Purpose | |
Size / Dimension | 0.819" L x 0.421" W (20.80mm x 10.70mm) | |
Height - Seated (Max) | 0.909" (23.10mm) |

