68 pF Mica Capacitor 2.5 kV Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDV30EK680JO3F

DigiKey Part Number
CDV30EK680JO3F-ND
Manufacturer
Manufacturer Product Number
CDV30EK680JO3F
Description
CAP MICA 68PF 5% 2500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 pF Mica Capacitor 2.5 kV Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
68 pF
Tolerance
±5%
Voltage - Rated
2.5 kV
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.438" (11.10mm)
Features
General Purpose
Size / Dimension
0.780" L x 0.250" W (19.80mm x 6.40mm)
Height - Seated (Max)
0.858" (21.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£21.87000£21.87
12£17.51750£210.21
60£15.94933£956.96
108£15.53139£1,677.39
504£14.71258£7,415.14
Manufacturers Standard Package
Unit Price without VAT:£21.87000
Unit Price with VAT:£26.24400