Image for CDLC302P2R7LR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLC302P2R7LR

DigiKey Part Number
CDLC302P2R7LR-ND
Manufacturer
Manufacturer Product Number
CDLC302P2R7LR
Description
CAP 3000F 0% +10% 2.7V CHAS MT
Customer Reference
Detailed Description
3000 F (EDLC) Supercapacitor 2.7 V Axial, Can - Screw Terminals 0.26mOhm 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
3000 F
Tolerance
0%, +10%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
0.26mOhm
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
Screw Terminals
Mounting Type
Chassis Mount
Package / Case
Axial, Can - Screw Terminals
Lead Spacing
-
Size / Dimension
2.382" Dia x 5.669" L (60.50mm x 144.00mm)
Height - Seated (Max)
-
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.