
CD5CC150JO3 | |
|---|---|
DigiKey Part Number | 338-1083-ND |
Manufacturer | |
Manufacturer Product Number | CD5CC150JO3 |
Description | CAP MICA 15PF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 15 pF | |
Tolerance | ±5% | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.118" W (6.90mm x 3.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.31000 | £3.31 |
| 10 | £2.37200 | £23.72 |
| 50 | £1.99860 | £99.93 |
| 100 | £1.88310 | £188.31 |
| 500 | £1.68766 | £843.83 |
| 1,000 | £1.62710 | £1,627.10 |
| 2,500 | £1.56312 | £3,907.80 |
| Unit Price without VAT: | £3.31000 |
|---|---|
| Unit Price with VAT: | £3.97200 |


