Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD4ED820JO3F | |
|---|---|
DigiKey Part Number | CD4ED820JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD4ED820JO3F |
Description | CAP MICA 82PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 82 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.098" (2.50mm) | |
Features | RF, High Frequency | |
Size / Dimension | 0.291" L x 0.110" W (7.40mm x 2.80mm) | |
Height - Seated (Max) | 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £11.38420 | £1,138.42 |
| Unit Price without VAT: | £11.38420 |
|---|---|
| Unit Price with VAT: | £13.66104 |


