Parametric Equivalent

CD42FD303JO3F | |
|---|---|
DigiKey Part Number | CD42FD303JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD42FD303JO3F |
Description | CAP MICA 0.03UF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | CD42FD303JO3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.03 µF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 1.063" (27.00mm) | |
Features | General Purpose | |
Size / Dimension | 1.441" L x 0.350" W (36.60mm x 8.90mm) | |
Height - Seated (Max) | 0.890" (22.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £37.12833 | £222.77 |
| Unit Price without VAT: | £37.12833 |
|---|---|
| Unit Price with VAT: | £44.55400 |


