Parametric Equivalent

CD42FD203FO3 | |
|---|---|
DigiKey Part Number | CD42FD203FO3-ND |
Manufacturer | |
Manufacturer Product Number | CD42FD203FO3 |
Description | CAP MICA 0.02UF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.02 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.02 µF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 1.063" (27.00mm) | |
Features | General Purpose | |
Size / Dimension | 1.421" L x 0.299" W (36.10mm x 7.60mm) | |
Height - Seated (Max) | 0.870" (22.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £36.26833 | £217.61 |
| Unit Price without VAT: | £36.26833 |
|---|---|
| Unit Price with VAT: | £43.52200 |


