CD42FA823JO3F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £60.82500
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £64.10667
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £56.20000
Datasheet
0.082 µF Mica Capacitor 100 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD42FA823JO3F

DigiKey Part Number
CD42FA823JO3F-ND
Manufacturer
Manufacturer Product Number
CD42FA823JO3F
Description
CAP MICA 0.082UF 5% 100V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.082 µF Mica Capacitor 100 V Radial
Datasheet
 Datasheet
EDA/CAD Models
CD42FA823JO3F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
0.082 µF
Tolerance
±5%
Voltage - Rated
100 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
1.063" (27.00mm)
Features
General Purpose
Size / Dimension
1.480" L x 0.461" W (37.60mm x 11.70mm)
Height - Seated (Max)
0.921" (23.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
4£58.17250£232.69
Manufacturers Standard Package
Unit Price without VAT:£58.17250
Unit Price with VAT:£69.80700