Parametric Equivalent

CD42FA823FO3F | |
|---|---|
DigiKey Part Number | CD42FA823FO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD42FA823FO3F |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.082 µF | |
Tolerance | ±1% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 1.063" (27.00mm) | |
Features | General Purpose | |
Size / Dimension | 1.480" L x 0.461" W (37.60mm x 11.70mm) | |
Height - Seated (Max) | 0.921" (23.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £72.93667 | £218.81 |
| Unit Price without VAT: | £72.93667 |
|---|---|
| Unit Price with VAT: | £87.52400 |


