Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD19FA752JO3F | |
|---|---|
DigiKey Part Number | CD19FA752JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD19FA752JO3F |
Description | CAP MICA 7500PF 5% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7500 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 7500 pF | |
Tolerance | ±5% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.701" L x 0.339" W (17.80mm x 8.60mm) | |
Height - Seated (Max) | 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £12.74800 | £637.40 |
| Unit Price without VAT: | £12.74800 |
|---|---|
| Unit Price with VAT: | £15.29760 |



