
CD17FD391JO3F | |
|---|---|
DigiKey Part Number | 338-3009-ND |
Manufacturer | |
Manufacturer Product Number | CD17FD391JO3F |
Description | CAP MICA 390PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 390 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.469" L x 0.209" W (11.90mm x 5.30mm) | |
Height - Seated (Max) | 0.390" (9.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.90000 | £4.90 |
| 10 | £3.61100 | £36.11 |
| 50 | £3.09840 | £154.92 |
| 100 | £2.93980 | £293.98 |
| 500 | £2.67118 | £1,335.59 |
| 1,000 | £2.58797 | £2,587.97 |
| 2,500 | £2.50004 | £6,250.10 |
| Unit Price without VAT: | £4.90000 |
|---|---|
| Unit Price with VAT: | £5.88000 |

