Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD15FA911GO3 | |
|---|---|
DigiKey Part Number | CD15FA911GO3-ND |
Manufacturer | |
Manufacturer Product Number | CD15FA911GO3 |
Description | CAP MICA 910PF 2% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 910 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 910 pF | |
Tolerance | ±2% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.469" L x 0.220" W (11.90mm x 5.60mm) | |
Height - Seated (Max) | 0.402" (10.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £5.20280 | £520.28 |
| Unit Price without VAT: | £5.20280 |
|---|---|
| Unit Price with VAT: | £6.24336 |


