
CD15FA122FO3F | |
|---|---|
DigiKey Part Number | 338-2967-ND |
Manufacturer | |
Manufacturer Product Number | CD15FA122FO3F |
Description | CAP MICA 1200PF 1% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1200 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1200 pF | |
Tolerance | ±1% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.488" L x 0.240" W (12.40mm x 6.10mm) | |
Height - Seated (Max) | 0.421" (10.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.39000 | £11.39 |
| 10 | £8.87900 | £88.79 |
| 50 | £7.87460 | £393.73 |
| 100 | £7.56350 | £756.35 |
| 500 | £7.03666 | £3,518.33 |
| 1,000 | £6.87338 | £6,873.38 |
| Unit Price without VAT: | £11.39000 |
|---|---|
| Unit Price with VAT: | £13.66800 |

