Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD10ED820JO3 | |
|---|---|
DigiKey Part Number | 338-2810-ND |
Manufacturer | |
Manufacturer Product Number | CD10ED820JO3 |
Description | CAP MICA 82PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 82 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.142" (3.60mm) | |
Features | General Purpose | |
Size / Dimension | 0.370" L x 0.201" W (9.40mm x 5.10mm) | |
Height - Seated (Max) | 0.350" (8.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.29000 | £4.29 |
| 10 | £3.11900 | £31.19 |
| 50 | £2.65580 | £132.79 |
| 100 | £2.51220 | £251.22 |
| 500 | £2.26928 | £1,134.64 |
| 1,000 | £2.19401 | £2,194.01 |
| 2,500 | £2.11450 | £5,286.25 |
| Unit Price without VAT: | £4.29000 |
|---|---|
| Unit Price with VAT: | £5.14800 |




