
AVEZ227M16X16T-F | |
|---|---|
DigiKey Part Number | 338-AVEZ227M16X16T-FTR-ND - Tape & Reel (TR) 338-AVEZ227M16X16T-FCT-ND - Cut Tape (CT) 338-AVEZ227M16X16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVEZ227M16X16T-F |
Description | CAP ALUM 220UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 204 mA @ 120 Hz | |
Ripple Current @ High Frequency | 255 mA @ 100 kHz | |
Impedance | 500 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26900 | £2.69 |
| 50 | £0.20000 | £10.00 |
| 100 | £0.17810 | £17.81 |
| 500 | £0.14028 | £70.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.12835 | £128.35 |
| 2,000 | £0.11843 | £236.86 |
| 3,000 | £0.11342 | £340.26 |
| 5,000 | £0.10784 | £539.20 |
| 7,000 | £0.10455 | £731.85 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

