
AVEZ226M25D16T-F | |
|---|---|
DigiKey Part Number | 338-AVEZ226M25D16T-FTR-ND - Tape & Reel (TR) 338-AVEZ226M25D16T-FCT-ND - Cut Tape (CT) 338-AVEZ226M25D16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVEZ226M25D16T-F |
Description | CAP ALUM 22UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 136 mA @ 120 Hz | |
Ripple Current @ High Frequency | 170 mA @ 100 kHz | |
Impedance | 850 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.24100 | £2.41 |
| 50 | £0.17820 | £8.91 |
| 100 | £0.15850 | £15.85 |
| 500 | £0.12426 | £62.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11345 | £113.45 |
| 2,000 | £0.10446 | £208.92 |
| 3,000 | £0.09992 | £299.76 |
| 5,000 | £0.09486 | £474.30 |
| 7,000 | £0.09189 | £643.23 |
| 10,000 | £0.08901 | £890.10 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

