150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATB157M100

DigiKey Part Number
338-ATB157M100TR-ND - Tape & Reel (TR)
338-ATB157M100CT-ND - Cut Tape (CT)
338-ATB157M100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATB157M100
Description
CAP ALUM 150UF 20% 100V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
455 mA @ 120 Hz
Ripple Current @ High Frequency
650 mA @ 100 kHz
Impedance
170 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.677" L x 0.677" W (17.20mm x 17.20mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,600
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.24000£2.24
10£1.49400£14.94
50£1.18420£59.21
100£1.08660£108.66
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600£0.83563£1,337.01
3,200£0.79701£2,550.43
4,800£0.77755£3,732.24
8,000£0.75586£6,046.88
Manufacturers Standard Package
Unit Price without VAT:£2.24000
Unit Price with VAT:£2.68800