
ATB107M025 | |
|---|---|
DigiKey Part Number | 1572-ATB107M025TR-ND - Tape & Reel (TR) 1572-ATB107M025CT-ND - Cut Tape (CT) 1572-ATB107M025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB107M025 |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.12Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 2.12Ohm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.280" W (6.60mm x 7.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.29300 | £2.93 |
| 50 | £0.21860 | £10.93 |
| 100 | £0.19480 | £19.48 |
| 500 | £0.15382 | £76.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.14088 | £140.88 |
| 2,000 | £0.13012 | £260.24 |
| 3,000 | £0.12468 | £374.04 |
| 5,000 | £0.11862 | £593.10 |
| 7,000 | £0.11506 | £805.42 |
| 10,000 | £0.11162 | £1,116.20 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

