AHA226M63E16T-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 1,013
Unit Price: £1.17000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,718
Unit Price: £1.15000
Datasheet

Direct


Panasonic Industry
In Stock: 23,955
Unit Price: £0.57000
Datasheet
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 13.6Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA226M63E16T-F

DigiKey Part Number
AHA226M63E16T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AHA226M63E16T-F
Description
CAP ALUM 22UF 20% 63V SMD
Customer Reference
Detailed Description
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 13.6Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
13.6Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
51 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.244" (6.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.33589£335.89
Manufacturers Standard Package
Unit Price without VAT:£0.33589
Unit Price with VAT:£0.40307