AFK477M80R44B-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 252
Unit Price: £4.32000
Datasheet

Direct


Panasonic Industry
In Stock: 913
Unit Price: £2.30000
Datasheet

Direct


Panasonic Industry
In Stock: 2,837
Unit Price: £1.91000
Datasheet
470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK477M80R44B-F

DigiKey Part Number
AFK477M80R44B-F-ND
Manufacturer
Manufacturer Product Number
AFK477M80R44B-F
Description
CAP ALUM 470UF 20% 80V SMD
Customer Reference
Detailed Description
470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
687.8 mA @ 120 Hz
Ripple Current @ High Frequency
917 mA @ 100 kHz
Impedance
150 mOhms
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.748" L x 0.827" W (19.00mm x 21.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types