AFK107M2AP44VT-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 1,817
Unit Price: £3.57000
Datasheet
Image for AFK107M2AP44VT-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK107M2AP44VT-F

DigiKey Part Number
AFK107M2AP44VT-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFK107M2AP44VT-F
Description
CAP ALUM 100UF 20% 100V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 170mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
170mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
594.75 mA @ 120 Hz
Impedance
170 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.681" (17.30mm)
Surface Mount Land Size
0.327" L x 0.374" W (8.30mm x 9.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£2.06960£517.40
Unit Price without VAT:£2.06960
Unit Price with VAT:£2.48352