
940C8W1P5K-F | |
|---|---|
DigiKey Part Number | 338-1147-ND |
Manufacturer | |
Manufacturer Product Number | 940C8W1P5K-F |
Description | CAP FILM 1.5UF 10% 850VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 940C8W1P5K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 450V | |
Voltage Rating - DC | 850V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.063" Dia x 1.811" L (27.00mm x 46.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.17000 | £9.17 |
| 25 | £6.51800 | £162.95 |
| 50 | £6.19960 | £309.98 |
| 100 | £5.93750 | £593.75 |
| 500 | £5.49350 | £2,746.75 |
| 1,000 | £5.35590 | £5,355.90 |
| Unit Price without VAT: | £9.17000 |
|---|---|
| Unit Price with VAT: | £11.00400 |

