
940C6W4P7K-F | |
|---|---|
DigiKey Part Number | 338-1142-ND |
Manufacturer | |
Manufacturer Product Number | 940C6W4P7K-F |
Description | CAP FILM 4.7UF 10% 600VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 275V 600V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 940C6W4P7K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" Dia x 2.126" L (31.50mm x 54.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.04000 | £14.04 |
| 25 | £10.35840 | £258.96 |
| 50 | £9.91560 | £495.78 |
| 100 | £9.55120 | £955.12 |
| 500 | £8.93402 | £4,467.01 |
| Unit Price without VAT: | £14.04000 |
|---|---|
| Unit Price with VAT: | £16.84800 |

