
940C20P15K-F | |
|---|---|
DigiKey Part Number | 338-1176-ND |
Manufacturer | |
Manufacturer Product Number | 940C20P15K-F |
Description | CAP FILM 0.15UF 10% 2KVDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 940C20P15K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.768" Dia x 1.811" L (19.50mm x 46.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.89000 | £5.89 |
| 25 | £4.01400 | £100.35 |
| 50 | £3.78940 | £189.47 |
| 100 | £3.60450 | £360.45 |
| 500 | £3.29158 | £1,645.79 |
| 1,000 | £3.19462 | £3,194.62 |
| Unit Price without VAT: | £5.89000 |
|---|---|
| Unit Price with VAT: | £7.06800 |

