
826AVG050MFBJ | |
|---|---|
DigiKey Part Number | 826AVG050MFBJ-ND |
Manufacturer | |
Manufacturer Product Number | 826AVG050MFBJ |
Description | CAP ALUM POLY 82UF 20% 50V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum - Polymer Capacitors Radial, Can 32mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 32mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 112.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.25 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.72049 | £2,881.96 |
| Unit Price without VAT: | £0.72049 |
|---|---|
| Unit Price with VAT: | £0.86459 |

