Direct

504M06QE47 | |
|---|---|
DigiKey Part Number | 338-504M06QE47-ND |
Manufacturer | |
Manufacturer Product Number | 504M06QE47 |
Description | FILTER RC 47OHM/0.5UF TH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 1 Channel R = 47Ohm, C = 0.5µF Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 1st | |
Technology | RC | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 47 | |
Values | R = 47Ohm, C = 0.5µF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 600V | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 1.449" L x 0.591" W (36.80mm x 15.00mm) | |
Height | 1.169" (29.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £7.29643 | £36,482.15 |
| Unit Price without VAT: | £7.29643 |
|---|---|
| Unit Price with VAT: | £8.75572 |


