
500C653U063DJ2B | |
|---|---|
DigiKey Part Number | 500C653U063DJ2B-ND |
Manufacturer | |
Manufacturer Product Number | 500C653U063DJ2B |
Description | CAP ALUM 65000UF 63V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 65000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12.1mOhm @ 120Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 12.1mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 95°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 20 A @ 120 Hz | |
Lead Spacing | 1.250" (31.75mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 3.687" (93.65mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £86.24000 | £86.24 |
| 20 | £67.48750 | £1,349.75 |
| 60 | £63.89000 | £3,833.40 |
| Unit Price without VAT: | £86.24000 |
|---|---|
| Unit Price with VAT: | £103.48800 |

