Parametric Equivalent



474K400RA6-FA | |
|---|---|
DigiKey Part Number | 474K400RA6-FA-ND |
Manufacturer | |
Manufacturer Product Number | 474K400RA6-FA |
Description | CAP FILM 0.47UF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 474K400RA6-FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.650" L x 0.290" W (16.50mm x 7.37mm) | |
Height - Seated (Max) | 0.440" (11.18mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression | |
Ratings | - | |
Features | Low ESR; Low ESL; Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,200 | £1.05794 | £5,501.29 |
| Unit Price without VAT: | £1.05794 |
|---|---|
| Unit Price with VAT: | £1.26953 |


