0.047 µF Film Capacitor 220V 630V Polyester, Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

473MWR630K

DigiKey Part Number
1572-1451-ND
Manufacturer
Manufacturer Product Number
473MWR630K
Description
CAP FILM 0.047UF 630VDC AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 220V 630V Polyester, Metallized Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
ESR (Equivalent Series Resistance)
30.1 Ohms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.295" Dia x 0.748" L (7.50mm x 19.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
Low ESR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,281
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.03000£1.03
10£0.67600£6.76
50£0.53540£26.77
200£0.45630£91.26
600£0.41215£247.29
1,000£0.39583£395.83
2,600£0.37093£964.42
5,000£0.35735£1,786.75
Manufacturers Standard Package
Unit Price without VAT:£1.03000
Unit Price with VAT:£1.23600