
3198FE313U050KMA5 | |
|---|---|
DigiKey Part Number | 338-3470-ND |
Manufacturer | |
Manufacturer Product Number | 3198FE313U050KMA5 |
Description | CAP ALUM 31000UF 50V SCREW CHAS |
Customer Reference | |
Detailed Description | 31000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.125" (28.58mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 4.125" (104.78mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.05000 | £30.05 |
| Unit Price without VAT: | £30.05000 |
|---|---|
| Unit Price with VAT: | £36.06000 |

