
3186BA273U015AMA1 | |
|---|---|
DigiKey Part Number | 338-3186BA273U015AMA1-ND |
Manufacturer | |
Manufacturer Product Number | 3186BA273U015AMA1 |
Description | CAP ALUM 15V POLAR |
Customer Reference | |
Detailed Description | 27 mF 15 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 15 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.374" Dia (34.90mm) | |
Height - Seated (Max) | 2.187" (55.55mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.58000 | £19.58 |
| 10 | £14.83000 | £148.30 |
| 50 | £12.87500 | £643.75 |
| Unit Price without VAT: | £19.58000 |
|---|---|
| Unit Price with VAT: | £23.49600 |

