
222MPW400K | |
|---|---|
DigiKey Part Number | 222MPW400K-ND |
Manufacturer | |
Manufacturer Product Number | 222MPW400K |
Description | CAP FILM 2200PF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 200V 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.217" Dia x 0.453" L (5.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £0.75400 | £7.54 |
| 50 | £0.60020 | £30.01 |
| 200 | £0.51375 | £102.75 |
| 600 | £0.46555 | £279.33 |
| 1,000 | £0.44774 | £447.74 |
| 2,600 | £0.42055 | £1,093.43 |
| 5,000 | £0.40573 | £2,028.65 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |

