
185472J100RAA-F | |
|---|---|
DigiKey Part Number | 338-4433-2-ND - Tape & Reel (TR) 338-4433-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 185472J100RAA-F |
Description | CAP FILM 4700PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 185472J100RAA-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.26000 | £1.26 |
| 10 | £0.83300 | £8.33 |
| 50 | £0.66660 | £33.33 |
| 100 | £0.61520 | £61.52 |
| 500 | £0.52834 | £264.17 |
| 1,000 | £0.50144 | £501.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.47305 | £1,182.62 |
| 5,000 | £0.45593 | £2,279.65 |
| 7,500 | £0.44735 | £3,355.12 |
| 12,500 | £0.43784 | £5,473.00 |
| Unit Price without VAT: | £1.26000 |
|---|---|
| Unit Price with VAT: | £1.51200 |

