185223K100RAB-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 5,000
Unit Price: £1.23000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.45593
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.45593
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.45593
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.51646
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.51646
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.45422
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.45422
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £1.69000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 4,940
Unit Price: £1.20000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.44549
Datasheet

Direct


TDK
In Stock: 6,837
Unit Price: £0.20000
Datasheet

Direct


TDK
In Stock: 5,171
Unit Price: £0.22000
Datasheet

Direct


TDK
In Stock: 12,230
Unit Price: £0.22000
Datasheet
0.022 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185223K100RAB-F

DigiKey Part Number
185223K100RAB-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
185223K100RAB-F
Description
CAP FILM 0.022UF 10% 100VDC RAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185223K100RAB-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.44549£2,227.45
Unit Price without VAT:£0.44549
Unit Price with VAT:£0.53459