Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

171223J630F-F | |
|---|---|
DigiKey Part Number | 171223J630F-F-ND |
Manufacturer | |
Manufacturer Product Number | 171223J630F-F |
Description | CAP FILM 0.022UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 171223J630F-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75QI2220AA00J | KEMET | 273 | 399-R75QI2220AA00J-ND | £0.52000 | Upgrade |
| MKP385322085JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385322085JF02W0-ND | £0.31749 | Parametric Equivalent |
| MKP385322085JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385322085JFI2B0-ND | £0.29720 | Parametric Equivalent |
| MKP385322085JFM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385322085JFM2B0-ND | £0.29064 | Parametric Equivalent |
| MKP385322085JFP2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385322085JFP2B0-ND | £0.29064 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.80145 | £1,602.90 |
| Unit Price without VAT: | £0.80145 |
|---|---|
| Unit Price with VAT: | £0.96174 |



