0.1 µF Film Capacitor 200V 400V Polyester, Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104MWR400K

DigiKey Part Number
1572-1263-ND
Manufacturer
Manufacturer Product Number
104MWR400K
Description
CAP FILM 0.1UF 10% 400VDC AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 200V 400V Polyester, Metallized Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.295" Dia x 0.748" L (7.50mm x 19.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
Low ESR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,438
Factory Stock: 1,400
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.87000£0.87
10£0.56000£5.60
50£0.43920£21.96
200£0.37110£74.22
600£0.33325£199.95
1,000£0.31926£319.26
2,600£0.29792£774.59
5,000£0.28627£1,431.35
Manufacturers Standard Package
Unit Price without VAT:£0.87000
Unit Price with VAT:£1.04400