
101X632U063AH1A | |
|---|---|
DigiKey Part Number | 101X632U063AH1A-ND |
Manufacturer | |
Manufacturer Product Number | 101X632U063AH1A |
Description | CAP ALUM 6300UF 63V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6300 µF 63 V Aluminum Electrolytic Capacitors 5000 Hrs @ 105°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | - | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £129.31125 | £5,172.45 |
| Unit Price without VAT: | £129.31125 |
|---|---|
| Unit Price with VAT: | £155.17350 |

