7 Position SATA Receptacle to Receptacle, Right Angle 1.16' (355.60mm) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-035SR

DigiKey Part Number
2671-SS-035SR-ND
Manufacturer
Gearmo
Manufacturer Product Number
SS-035SR
Description
14IN BLACK SATA III DEVICE CABLE
Customer Reference
Detailed Description
7 Position SATA Receptacle to Receptacle, Right Angle 1.16' (355.60mm) Black Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gearmo
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
SATA
Number of Positions
7
Connector Type
Receptacle to Receptacle, Right Angle
Gender
Female to Female
Fastening Type
Push-Pull
Features
-
Cable Type
Flat
Usage
Internal
Length
1.16' (355.60mm)
Color
Black
Shielding
Unshielded
Wire Gauge
26 AWG
Frequency - Max
6Gbps
Operating Temperature
-25°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 915
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.91000£2.91
Unit Price without VAT:£2.91000
Unit Price with VAT:£3.49200